JCC12DTKD

Heilind Number:SULJCC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTKD

Detailed Description

Introducing the JCC12DTKD, a high-performance female board-to-board PCB connector designed for optimal power transmission. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its loop bellow contact type and thru-hole termination method offer secure and stable connections. With 24 positions arranged in two rows at a pitch of 2.54mm, precise and efficient PCB mating is facilitated. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 4.83mm, allows for space-efficient PCB layout. The termination plating of Matte Tin provides further protection against corrosion. Trusted for its high reliability, the JCC12DTKD is perfect for aerospace, defense, and industrial applications. Elevate your connectivity solutions with this top-of-the-line connector.