| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC12DTMD |
JCC12DTMD
| Heilind Number: | SULJCC12DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DTMD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and two rows of 24 gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission at 700 VAC and 3A. Featuring a clearance hole mount type and right-angle orientation, it offers versatility in PCB assembly. The loop bellow contact type and matte tin termination plating guarantee durability and stable conductivity, even in harsh environments ranging from -65 to 150°C. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, the JCC12DTMD is compact yet robust, making it ideal for demanding industrial and aerospace applications. Upgrade your connectivity solutions with this meticulously engineered connector, where performance meets precision.

