| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC12DTMH |
JCC12DTMH
| Heilind Number: | SULJCC12DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DTMH, a high-performance female connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. With two rows of 24 gold-plated contacts in a loop bellow configuration, it guarantees efficient data transfer. The right-angle orientation and clearance hole mount type offer versatility in installation. Its wide operating temperature range of -65 to 150°C makes it ideal for harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it is perfect for space-constrained PCB applications. Trust in the JCC12DTMH for secure and high-quality board-to-board connections.

