JCC12DTMI

Heilind Number:SULJCC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTMI

Detailed Description

Introducing the JCC12DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliable performance. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 24 gold-plated contact positions, with a maximum amperage of 3A and voltage rating of 700VAC, guarantee efficient power transmission. The loop bellow contact type and right-angle orientation further enhance connectivity flexibility. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, compact yet robust, it is ideal for space-constrained designs. Trust the JCC12DTMI for seamless and durable board-to-board connections in your electronic systems.