JCC12DTMN

Heilind Number:SULJCC12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTMN

Detailed Description

Introducing SKU JCC12DTMN, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision from PA9T and featuring contact pins made of durable Beryllium Copper, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a maximum voltage of 700VAC, it guarantees safe operation even in demanding environments. The two rows of 24 gold-plated loop bellow contacts, pitched at 2.54mm, offer seamless connectivity. Its right-angle orientation and no mounting design make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh conditions. Compact in size with a height of 15.49mm and a width of 9.4mm, it's ideal for space-constrained applications. Trust in the reliability and durability of the JCC12DTMN for your connectivity needs.