JCC13DCKD-S288

Heilind Number:SULJCC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DCKD-S288

Detailed Description

Introducing JCC13DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Beryllium Copper, this connector ensures durability and reliable signal transmission. Featuring a female gender and two rows with a pitch of 2.54mm, it offers seamless integration on PCBs. The contact material is plated with gold for optimal conductivity, while the termination method of Card Extender guarantees secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's Loop Bellow contact type and Straddle orientation further enhance its functionality. With 26 positions and a tail length of 4.45mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with Matte Tin, it ensures long-term reliability. Whether used in telecommunications, aerospace, or industrial equipment, this connector, under the acronym JCC13DCKDS288, guarantees top-tier performance.