JCC13DCKD

Heilind Number:SULJCC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKD

Detailed Description

Introducing the JCC13DCKD Board To Board PCB Connector, meticulously engineered for optimal performance in high-reliability applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender, 2 rows of 26 positions, and a pitch of 2.54mm, it offers versatile usage. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. The matte tin termination plating ensures durability. Trust the JCC13DCKD for secure and high-performance board-to-board connections.