JCC13DCKI-S288

Heilind Number:SULJCC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DCKI-S288

Detailed Description

The JCC13DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power transmission. The unique loop bellow contact type and straddle orientation provide secure connections in 26 positions. Its threaded mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the JCC13DCKIS288 is ideal for space-constrained applications. Terminated with matte tin plating, it ensures compatibility with RoHS regulations. Perfect for industrial, aerospace, and telecommunications sectors, this connector is the epitome of reliability and performance, making it a vital component in any electronic system.