JCC13DCKI

Heilind Number:SULJCC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKI

Detailed Description

Introducing the JCC13DCKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The two rows of contacts, terminated through holes, offer secure connectivity. Gold-plated contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 26 positions provide versatility in connectivity. The matte tin termination plating enhances solderability. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. This connector, part of the JCC13DCKI series, is perfect for aerospace, defense, and industrial applications where reliability is paramount.