| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULJCC13DCKN-S288 |
JCC13DCKN-S288
| Heilind Number: | SULJCC13DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The JCC13DCKN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a pitch of 2.54mm and 26 gold-plated contacts, this connector offers seamless connectivity with a voltage rating of 700VAC, making it ideal for high-power applications. The PA9T housing and Beryllium Copper contact material ensure durability and longevity, even in harsh operating conditions ranging from -65 to 150°C. The loop bellow contact type and straddle orientation facilitate easy installation, while the termination method using a card extender and matte tin plating guarantee secure connections. Perfect for demanding environments, this connector meets rigorous industry standards, making it a trusted choice for professionals in various fields.

