JCC13DCKN

Heilind Number:SULJCC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKN

Detailed Description

PA9T & Beryllium Copper 3A Female Board-to-Board PCB Connector, SKU JCC13DCKN, offers robust connectivity in demanding applications. With two rows of 26 gold-plated contacts, each featuring Loop Bellow design for secure mating, this connector ensures reliable signal transmission. Its straight orientation and no-mounting design facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The connector's 2.54mm pitch and .19" tail length provide compatibility and flexibility in various setups. Terminated via Thru Hole method with Matte Tin plating, it guarantees long-term performance. With a compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, this high-quality connector, in compliance with industry standards, ensures seamless connectivity and durability.