JCC13DCKS-S288

Heilind Number:SULJCC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKS-S288

Detailed Description

Introducing the JCC13DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The 26-position, 2-row design, along with side hole mount and card extender termination method, offers versatile connectivity options. Gold-plated Beryllium Copper contacts and matte tin termination plating enhance signal integrity and longevity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The compact form factor, with a connector width of 9.4mm and height of 15.49mm, makes it suitable for space-constrained layouts. Certified for quality and performance, this connector is a reliable choice for mission-critical systems.