JCC13DCKS

Heilind Number:SULJCC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKS

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, SKU JCC13DCKS is a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a side hole mount type, this connector offers secure and stable connections. The termination method is through-hole, ensuring easy installation. Contacts made of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance, suitable for demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is ideal for power and signal transmission. The loop bellow contact type and straight orientation provide efficient signal transfer. This connector has 26 positions, each with a tail length of 4.83mm. Operating in a wide temperature range from -65 to 150°C, it is reliable in various conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Termination plating with matte tin ensures compatibility with different soldering processes. Classified under hi-rel category, it meets stringent quality standards. The JCC13DCKS acronym simplifies identification in technical documentation. Ideal for industrial and electronic applications, this connector guarantees robust performance.