JCC13DCKT

Heilind Number:SULJCC13DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DCKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DCKT

Detailed Description

Introducing the JCC13DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and Beryllium Copper, this connector ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The 26-position, 2-row design with a pitch of 2.54mm allows for efficient signal transfer. Gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the JCC13DCKT is the perfect choice for your connectivity needs.