| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DEYN |
JCC13DEYN
| Heilind Number: | SULJCC13DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DEYN, a high-performance board-to-board PCB connector designed for precision applications. With a short_description of PA9T & Beryllium Copper, this female connector features two rows of 26 gold-plated cantilever contacts, ensuring reliable signal transmission. The termination method is Thru Hole, guaranteeing secure and stable connection. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and operates flawlessly in a wide temperature range from -65 to 150 °C. With a pitch of 2.54 mm and a compact connector height of 10.95 mm, it is ideal for space-constrained PCB layouts. The connector's matte tin termination plating offers enhanced durability. Suitable for various applications, from telecommunications to aerospace, the JCC13DEYN is a top choice for demanding environments.

