JCC13DKAD

Heilind Number:SULJCC13DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKAD

Detailed Description

Introducing the JCC13DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row design with 26 positions allows for versatile use in electronic systems. Termination through clearance holes and cantilever contacts with gold plating ensure secure connections and optimal signal transfer. With a right-angle orientation and a compact form factor of 13.97mm in height and 9.4mm in width, it offers flexibility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, the JCC13DKAD is a reliable choice for mission-critical applications in various industries.