JCC13DKAH

Heilind Number:SULJCC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKAH

Detailed Description

Introducing the JCC13DKAH Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission in demanding applications. This connector features two rows with a total of 26 female contact positions, each plated with gold on beryllium copper for optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The contact type is cantilever, guaranteeing secure connections, while the right-angle orientation and clearance hole mount type offer versatility in installation. Operating within a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte tin termination plating provides durability, ensuring long-term performance. Trust the JCC13DKAH for your connectivity needs in aerospace, telecommunications, and industrial electronics.