JCC13DKAI

Heilind Number:SULJCC13DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKAI

Detailed Description

SKU JCC13DKAI features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PA9T and Beryllium Copper materials, it ensures reliable connectivity in a variety of environments. The female connector has two rows, each accommodating 26 positions with a pitch of 2.54mm. Its threaded mount type and thru-hole termination method offer secure and stable installation on circuit boards. With a voltage rating of 700VAC and an amperage of 3A, it can handle power-intensive tasks with ease. The contact material is plated with gold for enhanced conductivity, while the termination is plated with Matte Tin for added durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its cantilever contact type and right-angle orientation further optimize space efficiency in compact electronic devices. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for connectivity needs. This connector is part of the high-quality JCC13DKAI series, meeting stringent industry standards for performance and reliability.