JCC13DKAN

Heilind Number:SULJCC13DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKAN

Detailed Description

The JCC13DKAN is a high-performance board-to-board PCB connector designed for female gender applications. Featuring two rows with a pitch of 2.54mm, it offers a total of 26 cantilever contact positions with gold plating on beryllium copper material for optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its right-angle orientation and no mounting requirement make it versatile for various electronic setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in demanding environments. With a compact size of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications in industries such as aerospace, telecommunications, and industrial electronics. The matte tin termination plating further enhances its performance and longevity, making it a reliable choice for high-speed and high-frequency connectivity in PCB assemblies. Explore the JCC13DKAN for seamless and efficient board-to-board connections.