| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DKAS |
JCC13DKAS
| Heilind Number: | SULJCC13DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC13DKAS, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 26 positions each, it offers versatile connectivity options. The cantilever contact type and right-angle orientation enable easy mating in tight spaces. Operating at a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating enhances durability. With a compact size of 13.97mm height and 9.4mm width, it's ideal for space-constrained designs. Trust the JCC13DKAS for secure and efficient board-level connections.

