JCC13DKDD

Heilind Number:SULJCC13DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKDD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKDD

Detailed Description

Introducing the JCC13DKDD, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures both durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The Cantilever contact type and gold plating guarantee optimal signal conductivity. Perfect for high-density setups, it boasts 2 rows with 26 positions spaced at a pitch of 2.54mm (.1in). Its straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 4.06mm (.16in) and a compact design (15.49mm in height, 9.4mm in width), it's ideal for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-term stability. Whether in aerospace, defense, or industrial applications, the JCC13DKDD is the ultimate choice for seamless board-to-board connectivity.