JCC13DKDH

Heilind Number:SULJCC13DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKDH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKDH

Detailed Description

Introducing the JCC13DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with a female gender and two rows, is suitable for various electronic systems. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and cantilever contact type, it provides precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Boasting 26 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. The matte tin termination plating ensures durability. With a compact design featuring dimensions of 15.49mm (H) x 9.4mm (W), it saves space on the PCB. The JCC13DKDH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.