JCC13DKDI

Heilind Number:SULJCC13DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKDI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKDI

Detailed Description

This high-performance JCC13DKDI board-to-board PCB connector is designed for demanding applications requiring reliable power and signal transmission. Featuring PA9T and Beryllium Copper construction, it ensures durability and excellent conductivity. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The 2-row, threaded mount design with thru-hole termination method offers secure and stable connectivity. Each of the 26 cantilever contacts is gold-plated for optimal signal transfer. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Terminated with matte tin, it guarantees long-term reliability. Whether used in aerospace, military, or industrial settings, the JCC13DKDI connector delivers superior performance.