JCC13DKDN

Heilind Number:SULJCC13DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKDN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC13DKDN, offers reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. Featuring two rows with 26 cantilever contact positions, it ensures efficient signal connectivity on PCBs. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the thru-hole termination method facilitates easy installation. With a pitch of 2.54mm (.1 in) and a straight orientation, it fits seamlessly into electronic assemblies. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Trust in the high-quality construction and matte tin termination plating of this connector for secure and durable board-to-board connections.