JCC13DKDS

Heilind Number:SULJCC13DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKDS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKDS

Detailed Description

The JCC13DKDS Connector features a high-performance design, making it ideal for demanding applications. With a female gender and two rows, it offers secure connectivity. The PA9T and Beryllium Copper construction ensures durability and reliable performance. This connector, with a contact plating of gold and termination plating of matte tin, guarantees excellent conductivity. Operating at an impressive voltage of 700 VAC and an extensive temperature range from -65 to 150 °C, it is suitable for varied environments. The cantilever contact type and thru-hole termination method facilitate easy installation. With 26 positions and a pitch of 2.54 mm, it allows for efficient signal transmission. Its compact size, with dimensions of .61 inches in height and 9.4 mm in width, makes it space-saving. Whether used in Board to Board PCB or Card Edge applications, the JCC13DKDS Connector ensures optimal connectivity.