JCC13DKED

Heilind Number:SULJCC13DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKED
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKED

Detailed Description

Introducing SKU JCC13DKED, a high-performance female connector designed for PCB applications. This dual-row connector features PA9T and Beryllium Copper construction, ensuring durability and reliable electrical connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic devices. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts ensure excellent conductivity, while the cantilever contact type and right-angle orientation optimize space utilization. With 26 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, it's suitable for diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Matte tin termination plating enhances solderability. Whether used in hi-rel or standard applications, this connector, categorized under Board To Board PCB and Card Edge Connectors, is a dependable choice for your connectivity needs.