JCC13DKEH

Heilind Number:SULJCC13DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKEH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKEH

Detailed Description

Introducing the JCC13DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contact surface guarantees low contact resistance and high conductivity. With a right-angle orientation and 2.54mm pitch, it offers flexibility in PCB layouts. Its cantilever contact type and thru-hole termination method provide secure and durable connections. Operating efficiently in temperatures ranging from -65 to 150°C, the JCC13DKEH is suitable for a wide range of industrial applications. With 26 positions and a compact design, it maximizes connectivity in limited spaces. Trust in this connector for high-reliability performance in your electronic systems.