JCC13DKEN

Heilind Number:SULJCC13DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKEN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKEN

Detailed Description

Introducing the JCC13DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it reliably handles power transmission. The 2-row design with 26 positions offers ample connectivity options, while the 2.54mm pitch allows for precise mating. Gold-plated Cantilever contacts guarantee reliable signal transmission, even in harsh environments. With a right-angle orientation and no mounting required, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the JCC13DKEN for secure and efficient board-to-board connections.