| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DKES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DKES |
JCC13DKES
| Heilind Number: | SULJCC13DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DKES |
| ECAD Model: |
Specifications
Detailed Description
The JCC13DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its two rows and 26 positions offer ample connectivity options, while the right-angle orientation and side-hole mount type allow for versatile installation. The gold-plated Beryllium Copper contacts provide excellent conductivity, and the matte tin termination ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries.

