JCC13DKET

Heilind Number:SULJCC13DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKET
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKET

Detailed Description

The JCC13DKET is a high-performance female PCB connector designed for demanding applications. Made with PA9T and featuring contact material of Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With two rows and 26 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a vital component for various electronic systems.