JCC13DKMD

Heilind Number:SULJCC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKMD

Detailed Description

The JCC13DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power and safety requirements of industrial systems. The female gender, 2 rows, and wire wrap termination method make it easy to integrate into your PCB designs. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 26 positions and a straight orientation, it provides ample connectivity options. The cantilever contact type and clearance hole mount ensure secure and stable connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The Matte Tin termination plating and hi-rel designation further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the JCC13DKMD is a top choice for critical electronic systems that demand high reliability and performance.