JCC13DKMI

Heilind Number:SULJCC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKMI

Detailed Description

The JCC13DKMI is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm and 26 positions across 2 rows, it offers versatile connectivity options. The termination method is wire wrap, and the mount type is threaded, providing secure attachment to the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and cantilever contact type further enhance its usability. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Matte Tin termination plating ensures long-term reliability. This connector is ideal for use in various industries, including aerospace, telecommunications, and industrial machinery, where high performance and durability are essential. Upgrade your PCB connections with the JCC13DKMI and experience seamless and efficient signal transmission.