JCC13DKMN

Heilind Number:SULJCC13DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKMN

Detailed Description

The JCC13DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of 26 gold-plated contacts provide efficient data transfer, while the wire wrap termination method offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it meets the needs of various industries. The straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With Matte Tin termination plating for added durability, this connector guarantees long-term performance. EIA-364-65 verified, it ensures compliance with industry standards. Upgrade your connectivity solutions with the JCC13DKMN.