JCC13DKMS

Heilind Number:SULJCC13DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKMS

Detailed Description

Introducing SKU JCC13DKMS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a contact rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The two rows of contacts, using the side hole mount type and wire wrap termination method, provide secure connections. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. The cantilever contact type, straight orientation, and 26 positions make it versatile for various PCB setups. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for industrial and commercial use. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures long-term durability. This connector complies with high-reliability standards and is ideal for aerospace, defense, or other critical applications. Upgrade your PCB connections with the JCC13DKMS.