| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DKMT |
JCC13DKMT
| Heilind Number: | SULJCC13DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC13DKMT, a high-performance PA9T and Beryllium Copper female connector designed for precise electronic connections. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows with a 2.54mm pitch, it offers 26 cantilever contacts plated with gold for optimal conductivity. The threaded mount and wire wrap termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into electronic assemblies. Trust in the quality and durability of the JCC13DKMT for your connectivity needs.

