JCC13DKND

Heilind Number:SULJCC13DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKND
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKND

Detailed Description

Featuring a unique blend of PA9T and Beryllium Copper, SKU JCC13DKND is a high-performance board-to-board PCB connector designed for precision applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability and durability. Its two rows of cantilever contacts, plated with gold for optimal conductivity, ensure secure connections in demanding environments. The 2.54mm pitch and 26 positions offer versatility in circuit design. Straddle orientation and clearance hole mount type facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in rugged industrial settings. The matte tin termination plating guarantees long-term stability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for high-density PCB layouts, this connector is a must-have for engineers seeking top-tier performance.