JCC13DKNH

Heilind Number:SULJCC13DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKNH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKNH

Detailed Description

The JCC13DKNH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, it offers reliable connectivity in compact spaces. Its cantilever contact type, made of PA9T and Beryllium Copper with gold plating, ensures excellent signal transmission and durability. The connector features a clearance hole mount type and termination method, making it easy to install on PCBs using a card extender. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating provides corrosion resistance. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a secure and space-efficient connection solution. Perfect for applications where reliability is paramount, the JCC13DKNH is a top choice for engineers in the aerospace, defense, and industrial sectors.