JCC13DKNI

Heilind Number:SULJCC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKNI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKNI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCC13DKNI connector is designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector offers 26 positions across 2 rows, with a pitch of 2.54mm (.1 in) for easy integration. Utilizing a cantilever contact type and gold plating, it guarantees excellent conductivity. The threaded mount type and card extender termination method facilitate secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for various environments. With a compact form factor of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB applications. The matte tin termination plating ensures durability. Classified under hi-rel and complying with stringent standards, the JCC13DKNI is a reliable choice for board-to-board and card edge connections.