| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DKNT |
JCC13DKNT
| Heilind Number: | SULJCC13DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DKNT |
| ECAD Model: |
Specifications
Detailed Description
JCC13DKNT features PA9T & BERYLLIUM COPPER construction for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transfer. Its two rows, threaded mount type, and card extender termination method offer secure and easy installation. The cantilever contact type with gold plating on beryllium copper contacts guarantees low contact resistance and durability. With 26 positions and a 2.54mm pitch, it accommodates multiple connections on a PCB. Operating in a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. It is ideal for high-reliability applications in board-to-board and card edge connections.

