JCC13DKRD

Heilind Number:SULJCC13DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKRD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKRD

Detailed Description

The JCC13DKRD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage support up to 700VAC, it offers reliable power transmission. The 2-row design with 26 positions and a pitch of 2.54mm allows for versatile connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and durability. The connector, with a clearance hole mount type and card extender termination method, is easy to install. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether used in aerospace, telecommunications, or industrial equipment, the JCC13DKRD delivers exceptional performance and reliability.