JCC13DKRH

Heilind Number:SULJCC13DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKRH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKRH

Detailed Description

Introducing the JCC13DKRH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The 26-position, dual-row design with a 2.54mm pitch and cantilever contact type offers secure and precise mating. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for use in a wide range of industries. The connector, with a clearance hole mount type and card extender termination method, facilitates easy installation on PCBs. Gold-plated contacts and matte tin termination plating ensure low contact resistance and enhanced durability. Compact in size with dimensions of 13.97mm x 9.4mm, it's suitable for space-restricted applications. Trust the JCC13DKRH for high-reliability connectivity in your designs.