| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC13DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC13DKRI |
JCC13DKRI
| Heilind Number: | SULJCC13DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC13DKRI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design, the JCC13DKRI connector is a versatile solution for your connectivity needs. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, made of durable Beryllium Copper with gold plating, guarantee efficient signal transfer. The cantilever contact type and straddle orientation offer secure connections, while the termination method of Card Extender allows for easy installation. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board or card edge applications, this connector is a crucial component for high-performance electronic systems.

