JCC13DKRN

Heilind Number:SULJCC13DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKRN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKRN

Detailed Description

Introducing SKU JCC13DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity in critical systems. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission capabilities. The female gender, 2 rows, and cantilever contact type make it suitable for various board mating configurations. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its straddle orientation and compact dimensions of 13.97mm in height and 9.4mm in width facilitate space-saving PCB layouts. Ideal for aerospace, defense, and industrial applications, the JCC13DKRN is a reliable solution for your connectivity needs.