JCC13DKRT

Heilind Number:SULJCC13DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKRT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKRT

Detailed Description

Introducing the JCC13DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The 2-row, 26-position layout with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated contacts and a termination method of card extender guarantee optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial use. Its threaded mounting and straddle orientation provide secure attachment to PCBs. With a compact size of 13.97mm in height and 9.4mm in width, it offers space-saving benefits. Trust the JCC13DKRT for rugged performance in critical electronic connections.