JCC13DKSD

Heilind Number:SULJCC13DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKSD

Detailed Description

SKU JCC13DKSD features a female board-to-board PCB connector designed for high reliability applications. With two rows and 26 positions, this connector offers a robust and secure connection. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. The cantilever contact type and clearance hole mount type make it easy to install on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various electronic devices. With a wide operating temperature range from -65 to 150 °C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Additionally, the termination method of thru-hole with matte tin plating guarantees a reliable and long-lasting connection. Perfect for demanding industries, this connector is a crucial component for ensuring secure and stable electronic connections.