JCC13DKSH

Heilind Number:SULJCC13DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKSH

Detailed Description

The JCC13DKSH is a high-reliability Board To Board PCB Connector designed for demanding applications. Featuring a unique combination of PA9T and Beryllium Copper construction, this connector ensures robust performance even in extreme operating conditions ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The female connector with two rows and 26 positions, along with a pitch of 2.54mm, facilitates secure PCB connections. The Cantilever contact type with gold plating on Beryllium Copper contacts ensures excellent conductivity and signal integrity. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation easy. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the JCC13DKSH guarantees reliable performance in critical systems.