JCC13DKSN

Heilind Number:SULJCC13DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DKSN

Detailed Description

Introducing the JCC13DKSN, a high-performance female connector designed for demanding applications. Constructed with PA9T and featuring contact pins made of beryllium copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 26 cantilever contacts, it offers secure connectivity on PCBs. The termination method of thru-hole mounting guarantees easy installation and stability. Gold plating on the contacts enhances conductivity, while matte tin plating on the termination ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC13DKSN for high-reliability performance in board-to-board and card edge connections.