JCC13DKSS

Heilind Number:SULJCC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKSS

Detailed Description

Introducing the JCC13DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows, it offers a secure fit for various circuit layouts. With a side hole mount and thru-hole termination method, installation is convenient and durable. The gold-plated Beryllium Copper contacts guarantee efficient signal transmission, rated for up to 3A and 700VAC. Its cantilever contact type and straight orientation further enhance connectivity precision. Boasting 26 positions, this connector accommodates complex PCB designs with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. RoHS compliant with matte tin termination plating, it meets stringent environmental standards. Whether in aerospace, telecommunications, or industrial applications, the JCC13DKSS ensures optimal performance and durability. Elevate your connectivity solutions with this premium board-to-board connector.