JCC13DKST

Heilind Number:SULJCC13DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKST

Detailed Description

Introducing SKU JCC13DKST, a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With 26 positions across 2 rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Matte Tin termination plating ensures long-term performance. This connector is part of our high-quality Board to Board PCB Connectors and Card Edge Connectors, catering to the needs of various industries. Elevate your connectivity solutions with the reliable and efficient JCC13DKST.