JCC13DKUH

Heilind Number:SULJCC13DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKUH

Detailed Description

The JCC13DKUH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability and durability. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. Termination is through-hole with matte tin plating, ensuring easy and reliable installation. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Ideal for high-reliability applications, the JCC13DKUH is a top choice for professionals in the electronics industry.